Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.290 |
3+ | €67.470 |
Price for:Each
Minimum: 1
Multiple: 1
€73.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This digital sound level meter can be used to measure ambient sound levels in the workplace or environment.
- 4 Digit LCD display with bargraph and backlight
- A & C Weighting network selection
- Fast/ slow response rate selection
- Maximum locking and automatic shifting functions
- Data hold function
- 100 Group data storage memory
- Complies with IEC651 Type 2 & ANSI S1.4 Type 2
- Requires 4x AAA batteries (not supplied)
Contents
Contents: Sound meter, carry case, and manual
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37