Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
5+ | €11.790 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03143
Order Code3498367
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A low cost multifunction digital multimeter allowing measurement of a range of parameters.
- Large LCD display for easy reading
- Data hold function
- Diode, transistor and continuity test capability
- Auto power off function
- Overload protection
- Low battery indication
- Power: 9V PP3 battery (not included)
Applications
Test & Measurement
Contents
Contents: Multimeter, test leads, multifunction socket, shockproof holster and manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
No. of Digits
3
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48