Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.260 |
5+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€8.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03156
Order Code3383058
Technical Datasheet
Length-
Shaft Diameter10mm
Handle TypeTelescopic
Product Range-
SVHCTo Be Advised
Product Overview
A LED telescopic inspection mirror which is an ideal tool for those difficult to see jobs. It can be positioned to nearly any angle and has a cushion grip extendable shaft.
- Inspection mirror can be positioned to any angle
- Telescopic stainless steel shaft with cushion grip extends from 285 to 875mm
- 3 LEDs are operated by a simple on/off switch
- Powered by 2 x CR2032 batteries (included)
- Mirror size: (WxL) 50 x 80mm
Technical Specifications
Length
-
Handle Type
Telescopic
SVHC
To Be Advised
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133