Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
2+ | €8.080 |
Price for:1 Set
Minimum: 1
Multiple: 1
€8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03157
Order Code3383059
Technical Datasheet
Lifter TypeClaw Pick-Up Tool
Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
A flexibile LED pick up tool kit for picking up small metal objects which are hard to pick-up by hand and in hard to reah areas.
- Pick Up Tool - Magnetic end, claw and LED light
- Flexible shaft, Enables access to confined areas, Adjustable claw length
- LED Light with on/off switch
- Magnet lifts up to 3lbs, Overall length: 620mm
- Magnetic Tray
- Can be used horizontally, vertically or even upside down
- Strong permanent magnet with rubber scratch guard
- Made from stainless steel: (LxWxD) 95 x 65 x 20mm
- Inspection Mirror
- 35mm Diameter
- Magnetic ring which attaches to the flexible Claw pick-up tool
Notes
Requires 3 x LR44 Batteries (For LED light)
Technical Specifications
Lifter Type
Claw Pick-Up Tool
External Diameter
-
SVHC
To Be Advised
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284