Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.460 |
5+ | €5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03158
Order Code3383060
Technical Datasheet
Lifter TypeClaw Pick-Up Tool
Length620mm
External Diameter15mm
Product Range-
SVHCTo Be Advised
Product Overview
A flexibile pick up tool with a claw end, magnet and light.This is an ideal tool to keep in your tool box or workshop. This tool is ideal for picking up small objects which are hard to pick up by hand and in hard to reach areas.
- Flexible shaft, Enables access to confined areas, Adjustable claw length
- LED Light with on/off switch
- Magnet lifts up to 3lbs / 1.3Kg, Overall length: 620mm
- Supplied with 3x LR44 Batteries
Technical Specifications
Lifter Type
Claw Pick-Up Tool
External Diameter
15mm
SVHC
To Be Advised
Length
620mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129