Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.760 |
5+ | €6.490 |
Price for:1 Set
Minimum: 1
Multiple: 1
€6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03160
Order Code3383062
Technical Datasheet
Enclosure MaterialMetal
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
Magnetic trays and hook set ideal to place on metal surfaces and to place or collect small metal objects.
- 4x Hooks 35mm Diameter: Hold up to 8lb / 3.6kg each
- Padded magnets for non scratch to surface where the trays or hooks are placed
- 2x Magnetic trays (WxLxD): 64mm x 93mm x 13.8mm
Technical Specifications
Enclosure Material
Metal
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383