Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.950 |
3+ | €33.120 |
Price for:Each
Minimum: 1
Multiple: 1
€34.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03288
Order Code3014102
Technical Datasheet
Air Volume1.2m³/min
Supply Voltage VAC240V
Power Rating23W
Plug TypeUK Type G
Product Range-
SVHCTo Be Advised
Product Overview
- Functions as a fume absorber or as a standard fan
- Bench or wall-mounted
- Adjustable angle and speed
- Supplied with activated carbon filter
Contents
Desktop Fume Extractor (UK Plug), 2x Carbon Filters
Technical Specifications
Air Volume
1.2m³/min
Power Rating
23W
Product Range
-
Supply Voltage VAC
240V
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate