Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
5+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03305
Order Code3390472
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Diode, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A small, low cost network multimeter supplied with test leads.
- 3.5 Digit, 1999 count LCD display
- 200-600V AC/DC Voltage, 10A DC current and resistance ranges
- Diode and transistor test
- Network cable test (RJ11/RJ12/RJ45)
- 500mA Current protection
- Outputs 50Hz square wave as a signal source
- Low battery indication
- Requires 9V, PP3 battery (not supplied)
- Dimensions (WxHxD): 70x126x26mm
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Diode, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16