Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.060 |
| 5+ | €9.060 |
Price for:Each
Minimum: 1
Multiple: 1
€10.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Mini gas torch suitable for soldering, jewellery repairs, heating and drying.
- Piezo auto ignition
- Adjustable gas flow
- Can also be used in the kitchen for culinary purposes
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
135mm
External Depth
-
SVHC
To Be Advised
Run Time
40min
Weight
135g
External Width
85mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14