Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03412
Order Code3573559
Product RangeDuratool - Kitchen Weighing Scales
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.530 |
5+ | €10.740 |
Price for:Each
Minimum: 1
Multiple: 1
€11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03412
Order Code3573559
Product RangeDuratool - Kitchen Weighing Scales
Technical Datasheet
Balance / Scale TypeKitchen
Load Weight Max3kg
Resolution (g)0.1g
Product RangeDuratool - Kitchen Weighing Scales
SVHCTo Be Advised
Product Overview
Digital kitchen scales with a 3kg weighing capacity.
- Backlit, LCD display
- g, oz, ml unit measurement
- Tare function
- 150x210mm Stainless steel pan
- Auto shut down and low battery indication
- Requires 2x AAA batteries (not supplied)
Technical Specifications
Balance / Scale Type
Kitchen
Resolution (g)
0.1g
SVHC
To Be Advised
Load Weight Max
3kg
Product Range
Duratool - Kitchen Weighing Scales
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35