Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03420
Order Code3617679
Technical Datasheet
Assembly TypePCB Holder
External Height80mm
External Width120mm
Product Range-
SVHCTo Be Advised
Product Overview
Compact and sturdy circuit board holder with stainless steel clamp frame, heavy base, rubber feet and fixing holes.
- Adjustable thumb screw stop and spring hold the board firmly in place
- Suitable for use with mobile phone PCBs for repair work
- Dimensions (WxHxD): 120x80x22mm
Technical Specifications
Assembly Type
PCB Holder
External Width
120mm
SVHC
To Be Advised
External Height
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268