Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
3+ | €6.230 |
Price for:Each
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03462
Order Code3775876
Technical Datasheet
Accessory TypeSoldering Iron Stand
For Use WithSoldering Stations
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Soldering iron stand and solder dispenser.
- Soldering iron stand and holder.
- With solder feeder and sponge.
- Safety outer metal holder.
- Holds up to 2 lb roll of soldering wire.
- A special sponge for tip cleaning.
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering iron stand and holder; x1 A special sponge for tip cleaning
Technical Specifications
Accessory Type
Soldering Iron Stand
Product Range
-
SVHC
To Be Advised
For Use With
Soldering Stations
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5