Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
5+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03492
Order Code4294103
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length133mm
External Diameter22.5mm
Product Range-
SVHCTo Be Advised
Product Overview
Compact and lightweight vacuum pickup tool, designed for picking up small electronic components, e.g. IC, SMD, and other parts.
- Soft suction cups avoids scratching or damaging sensitive parts
- Strong and reliable suction power
- One-button operation, easy to use
- Integrated compartment in rear of suction pen to store supplied accessories
- Supplied with three suction cups (4mm, 6mm, 10mm), and two nozzles (straight and curved)
- Self-contained vacuum. No hoses and batteries required
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
22.5mm
SVHC
To Be Advised
Length
133mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02