Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.700 |
25+ | €10.580 |
50+ | €9.460 |
100+ | €8.710 |
Price for:Each
Minimum: 1
Multiple: 1
€12.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000239
Order Code2822374
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial4.72"
External Height - Metric120mm
External Width - Imperial9.84"
External Width - Metric250mm
External Depth - Imperial13.19"
External Depth - Metric335mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000239 from Duratool is an antistatic storage box. It has external size of 335mm (L) x 250mm (W) x 120mm (H) and internal size of 300mm (L) x 220mm (W) x 108mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 0.903Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
120mm
External Width - Metric
250mm
External Depth - Metric
335mm
SVHC
To Be Advised
External Height - Imperial
4.72"
External Width - Imperial
9.84"
External Depth - Imperial
13.19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.903