Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.240 |
| 25+ | €11.540 |
| 50+ | €10.740 |
Price for:Each
Minimum: 1
Multiple: 1
€14.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFL2211
Order Code1421537
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialHardwood
Handle TypeNeedle File
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL2211 is a Needle File Handle made of best quality hardwood with brass fitting. Universal collet accepts most regular needle files.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Hardwood
Product Range
-
External Height - Metric
-
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Needle File
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:44170000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03984