Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.770 |
10+ | €39.310 |
Price for:Each
Minimum: 1
Multiple: 1
€41.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoPPST-SP
Order Code2444312
Technical Datasheet
Kit TypeScrew
Kit ContentsNo.6x1/2", 3/4", 5/8", No.8x3/4", 1", 1-1/4", No.10x1/2", 3/4", No.10x1", 1-1/4" Self Tapping Screws
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Fully threaded
- Steel and zinc plated
- PZ2 driver size
- Box size: 215 x 140 x 42mm with lugs on the lid for easy stacking with like boxes
- Box quantity: 650
- Contents:
- 100: No 6 x ½"
- 100: No 6 x ¾"
- 100: No 6 x ⅝"
- 100: No 8 x ¾"
- 100: No 8 x 1"
- 25: No 8 x 1 ¼"
- 50: No 10 x ¾"
- 25: No 10 x ¾"
- 25: No 10 x 1"
- 25: No 10 x 1"
- 25: No 10 x 1 ¼"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
No.6x1/2", 3/4", 5/8", No.8x3/4", 1", 1-1/4", No.10x1/2", 3/4", No.10x1", 1-1/4" Self Tapping Screws
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.465