Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
25+ | €6.990 |
50+ | €6.250 |
100+ | €5.760 |
250+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoS5003
Order Code3127989
Technical Datasheet
Length356mm
Shaft Diameter-
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The S5003 is a telescopic Inspection Mirror with ball joint head swivels to any position.
- Large 2.25" (57mm) diameter mirror
- Telescopic from 11.75" (229mm) to 14" (356mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Length
356mm
Handle Type
Telescopic
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Alternatives for S5003
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1