Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoWASH3
Order Code1377496
Product RangeSteel Washers
Technical Datasheet
416 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWASH3
Order Code1377496
Product RangeSteel Washers
Technical Datasheet
Internal Diameter3mm
External Diameter6.9mm
Fastener MaterialSteel
Thread Size - MetricM3
Fastener Plating-
Product RangeSteel Washers
Product Overview
The WASH3 is a steel Plain Washer with external diameter of 6.9mm.
- M3 Thread Size
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Mechanical
Technical Specifications
Internal Diameter
3mm
Fastener Material
Steel
Fastener Plating
-
External Diameter
6.9mm
Thread Size - Metric
M3
Product Range
Steel Washers
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015