Print Page
Image is for illustrative purposes only. Please refer to product description.
641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.030 |
3+ | €17.760 |
5+ | €16.810 |
Price for:Each
Minimum: 1
Multiple: 1
€19.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE 10.5"
Order Code2500549
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial9.69"
External Height - Metric246mm
External Width - Imperial10.63"
External Width - Metric270mm
External Depth - Imperial4.88"
External Depth - Metric124mm
Product Range-
Product Overview
Lightweight yet hard-wearing case with pre-cut foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 30mm
- Pre-cut cubed shaped foam in the bottom : 70mm
- Solid foam base: 10mm
- Built in pressure valve
- Lockable cliplocks
- Soft grip handle
- Metal Hinges
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
9.69"
External Width - Imperial
10.63"
External Depth - Imperial
4.88"
Product Range
-
Case Colour
Black
External Height - Metric
246mm
External Width - Metric
270mm
External Depth - Metric
124mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2