Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.550 |
| 3+ | €68.830 |
| 5+ | €65.950 |
Price for:Each
Minimum: 1
Multiple: 1
€74.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE 20.5"
Order Code2500551
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial16.73"
External Height - Metric425mm
External Width - Imperial22.4"
External Width - Metric569mm
External Depth - Imperial8.46"
External Depth - Metric215mm
Product Range-
Product Overview
Lightweight yet hard-wearing case with pre-cut foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 50mm
- Pre-cut cubed shaped foam in the bottom : 47mm
- Solid foam base: 2 x 47mm
- Built in pressure valve
- Lockable cliplocks
- Soft grip handle
- Metal Hinges
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
16.73"
External Width - Imperial
22.4"
External Depth - Imperial
8.46"
Product Range
-
Case Colour
Black
External Height - Metric
425mm
External Width - Metric
569mm
External Depth - Metric
215mm
Technical Docs (1)
Alternatives for WATERPROOF CASE 20.5"
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate