Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.390 |
| 3+ | €87.490 |
| 5+ | €84.340 |
Price for:Each
Minimum: 1
Multiple: 1
€90.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE 28.5"
Order Code2500553
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial16.93"
External Height - Metric430mm
External Width - Imperial28.35"
External Width - Metric720mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range-
Product Overview
Lightweight yet hard-wearing case with pre-cut foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 50mm
- Pre-cut cubed shaped foam in the bottom : 2 x 58mm
- Solid foam base: 10mm
- Built in pressure valve
- Lockable cliplocks
- Soft grip handle
- Metal Hinges
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Internal: (D x W x H) 170 mm x 640 mm x 340 mm
- External: (D x W x H) 180 mm x 720 mm x 430 mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
16.93"
External Width - Imperial
28.35"
External Depth - Imperial
7.09"
Product Range
-
Case Colour
Black
External Height - Metric
430mm
External Width - Metric
720mm
External Depth - Metric
180mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.595