Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.050 |
3+ | €71.070 |
Price for:Each
Minimum: 1
Multiple: 1
€76.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoZD-929C/89-2934
Order Code2542886
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power48W
Kit ContentsPower Unit, Soldering Iron, Stand, Sponge & User Instruction
Product Range-
Plug TypeUK Type G
Product Overview
ZD-929C/89-2934 is a 48W temperature controlled soldering station (ESD Version).
- Supply voltage range from 220 to 240VAC, temperature setting range from 160°C to 480°C
- ESD safe
- Rotary temperature control
- Digital temperature read-out (switchable between ℃ and °F)
- Set/read display
- Safe, low voltage 24VAC iron operation
- Integral stand (can be placed on left or right)
- Mains on/off switch and fuse
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Power unit, Soldering iron (with 0.5mm pointed tip), Stand, Sponge, User instructions.
Technical Specifications
Supply Voltage VAC
240V
Output Power
48W
Product Range
-
Heat Temperature Max
480°C
Kit Contents
Power Unit, Soldering Iron, Stand, Sponge & User Instruction
Plug Type
UK Type G
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2