Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.050 |
5+ | €68.520 |
Price for:Each
Minimum: 1
Multiple: 1
€76.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ZD-939A/89-3912 is a hot air SMD rework station. Wide adjustment range of air flow rate and temperature permits soldering and desoldering of SMDs.
- Supply voltage range from 220 to 240VAC, hot air temperature: range from 150°C to 500°C
- 24litres/minute capacity
- Closed loop control of temperature
- Automatic cooling mode - protects the heating element and handle when the power switch is turned off
- Diaphragm air pump
- K type thermocouple sensor
- Hot air shaft diameter: 21.5mm
- Supplied with 4 nozzles
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Hot air rework station, Hand piece, 4x nozzles (Ø2.5mm, Ø4.4mm, 10x10mm QFP, 15x15mm QFP), Mains lead, Operating instructions.
Technical Specifications
Supply Voltage VAC
240V
Output Power
320W
Product Range
-
Heat Temperature Max
500°C
Kit Contents
Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead & Manual
Plug Type
UK Type G
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.621