Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1005E-B2-J
Order Code4290244
Product Range1000E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,223.000 |
5+ | €1,188.000 |
10+ | €1,111.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,223.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No1005E-B2-J
Order Code4290244
Product Range1000E Series
Technical Datasheet
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min25psi
Operating Pressure Max200psi
Contact ConfigurationSPDT
Sensor MountingFlange
Electrical ConnectionFlying Leads
Switching Current Max500mA
Switching Voltage DC Resistive125V
Product Range1000E Series
SVHCTo Be Advised
Product Overview
1005E-B2-J is a series 1000E explosion-proof diaphragm operated pressure switch. It has the same rugged construction as used in series 1000W weatherproof design combined in this new unit. UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F and G. Bellville spring movement permits mounting of control in any position and helps prevent contact chatter. High over-pressure protection and vibration resistance are also featured. Typical applications include chemical, petroleum, food and drug processing industries, process and industrial applications.
- Adjustable range from 25-200PSIG 1.7-13.8BAR
- Approx deadband fixed is 10PSIG .69BAR
- Temperature limits of -30 to 170°F (-35 to 77°C)
- Explosion-proof, UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F, and G
- SPDT snap switch
- 1/2˝ male NPT conduit connection
- 1/4˝ female NPT process connection
- Internal thumbwheel set point
- UL compliance
Technical Specifications
Pressure Port Type
1/4" FNPT
Operating Pressure Min
25psi
Contact Configuration
SPDT
Electrical Connection
Flying Leads
Switching Voltage DC Resistive
125V
SVHC
To Be Advised
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
200psi
Sensor Mounting
Flange
Switching Current Max
500mA
Product Range
1000E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.460567