Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €543.830 |
5+ | €528.590 |
10+ | €494.180 |
Product Information
Product Overview
160F-60 is a series 160F straight stainless steel pitot tube. It is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow. The straight design allows for easy insertion into ducts through grills and pressure taps, as well as aids in positioning in hard to reach locations where a hook style Pitot tube may not allow access. It is used to monitor or control air velocity or air flow when combined with differential pressure gage, switch, or transmitter where hook style pitot tubes don’t allow access.
- 1524mm probe length
- Temperature limit of 1500°F (815°C)
- Insertion length of 44cm
- 1/4˝ OD process connection
- Permanent stamped insertion depth graduations facilitate accurate positioning
- Alignment indicator helps keep tip parallel to flow
Technical Specifications
7.94mm
304 Stainless Steel
160F Series
457.2mm
Differential Pressure Gauges, Switches, Transmitters
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate