Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No160S-18PM
Order Code4287823
Product Range160S Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €936.680 |
| 5+ | €910.430 |
| 10+ | €851.170 |
Price for:Each
Minimum: 1
Multiple: 1
€936.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160S-18PM
Order Code4287823
Product Range160S Series
Technical Datasheet
Diameter7.94mm
Insertion Length457.2mm
Body MaterialStainless Steel
For Use WithFlow Measurement in Air Streams
Product Range160S Series
SVHCTo Be Advised
Product Overview
160S-18PM is a series 160S permanent mount “S” Type stainless steel pitot tube designed specifically for flow measurement of dirty, particulate laden air or gas streams typical in smoke stack and other environmental testing. Total and static pressure tubes are precisely aligned and welded together every 6 inches for maximum accuracy, strength, and long term durability. Permanent mount (PM) models include a 1˝ welded stainless steel sleeve and adjustable compression fitting with 1˝ MNPT mounting threads. It is used to monitor or control air velocity or air flow in particulate laden air streams.
- 18" insertion
- Large 5/16˝ stainless steel tubing resists plugging under harsh conditions
- 1/8˝ FNPT connections are permanently welded to unit
- Able to be used in up to 1500°F (815.5°C) and 100psig (6.89 bar)
- Large, open tip design resists fouling
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160S Series
Insertion Length
457.2mm
For Use With
Flow Measurement in Air Streams
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate