Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €560.770 |
| 5+ | €545.050 |
| 10+ | €509.580 |
Price for:Each
Minimum: 1
Multiple: 1
€560.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No32A030
Order Code4286146
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
32A030 is a 32A series temperature/process controller which sets a new standard in 1/32 DIN power, flexibility and value. This group of controls offers the highest level of features in the most compact industry standard size. Ease of use is assured with the world’s first dual display 1/32 DIN temperature/ process controller.
- No alarm programming
- Relay output 1
- Two 4-digit, 7 segment, 0.259 high (6.35mm) LEDs
- Universal input, loop break protection, peak/valley indication, self-tune, fuzzy logic
- Percent output indication, Illuminated keypad, 16 segment ramp/soak function
- Auto/manual station function, four password protected security levels
- 5VA maximum power consumption
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- Non-volatile memory backup (no batteries required)
- NEMA 4X (IP66) front panel rating and UL E83725 agency approvals
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate