Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No476A-0
Order Code4285482
Product Range476A Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €256.930 |
Price for:Each
Minimum: 1
Multiple: 1
€256.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No476A-0
Order Code4285482
Product Range476A Series
Technical Datasheet
Pressure Measuring Range-20 inH2O to 20 inH2O
Resolution (in H2O)0.02
Accuracy1.5%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range476A Series
SVHCTo Be Advised
Product Overview
476A-0 is a series 476A single pressure differential pressure digital manometer can be used to measure low pressures from -20 to 20 in water column with ±1.5% full scale accuracy. Typical application includes verify field instrumentation performance and adjust fuel mixture on combustion systems.
- Constructed of an extruded aluminium case for exceptional durability
- ±0.5% full-scale accuracy
- Rugged extruded aluminium housing
- One button auto-zero function
- Auto power off function to conserve battery life
- Instant selection of up to nine English/metric units
Technical Specifications
Pressure Measuring Range
-20 inH2O to 20 inH2O
Accuracy
1.5%
Operating Temperature Min
-17.8°C
Product Range
476A Series
Resolution (in H2O)
0.02
Response Time
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194