Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-101
Order Code4285447
Technical Datasheet
Gauge Fluid ColourRed
Volume29.57ml
Lubricator TypeOiler
Dispensing MethodBottle
For Use WithInclined manometers, “D” type vertical manometers and all Dwyer gages using red fluid
Product Range-
SVHCTo Be Advised
Product Overview
- 1oz unbreakable plastic dispenser bottle
- Red gauge fluid
- Standard fluid for use in inclined manometers
- “D” type vertical manometers and all Dwyer gages using red fluid
Technical Specifications
Gauge Fluid Colour
Red
Lubricator Type
Oiler
For Use With
Inclined manometers, “D” type vertical manometers and all Dwyer gages using red fluid
SVHC
To Be Advised
Volume
29.57ml
Dispensing Method
Bottle
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:27101245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
UN Hazard Code:1993