Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.570 |
Price for:Each
Minimum: 1
Multiple: 1
€57.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-120
Order Code4288072
Technical Datasheet
Gauge Fluid ColourViolet
Volume29.57ml
Dispensing MethodBottle
For Use WithDwyer Gauges
Product Range-
SVHCTo Be Advised
Product Overview
- 1oz unbreakable plastic dispenser bottle
- Violet gauge fluid
- Use in place of water if better meniscus is desired
Technical Specifications
Gauge Fluid Colour
Violet
Dispensing Method
Bottle
Product Range
-
Volume
29.57ml
For Use With
Dwyer Gauges
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:27101245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039