Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.810 |
5+ | €46.470 |
10+ | €43.450 |
Price for:Each
Minimum: 1
Multiple: 1
€47.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A2-5813 is a series A2 sub miniature pressure switch. It is economical and is equipped with high proof pressure capabilities for demanding applications.
- Range 2 to 20psi (0.14 to 1.4bar)
- SPST-NC connection
- Flying leads (submersible)
- IP69 rated
- 100VA, 42VDC switch
- Compatible liquids and gases
- Polyamide film and brass wetted material
- Temperature limit range from -40 to 230°F (-40 to 110°C)
Technical Specifications
Product Range
A2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate