Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €763.010 | 
| 5+ | €741.620 | 
| 10+ | €693.350 | 
Product Information
Product Overview
A3203 is a A3000 Photohelic® pressure switch/gauge functions as versatile, highly repeatable pressure switch combined with a precise pressure gauge employing the time-proven Magnehelic® gauge design. The Photohelic® switch/gauge measures and controls positive, negative or differential pressures of air and compatible gases. Two phototransistors actuated, DPDT relays are included for low/high limit control. Easy to adjust set point indicators are controlled by knobs located on the gauge face. Individual set point deadband is one pointer width - less than 1% of full-scale. Set points can be interlocked to provide variable deadband - ideal for control of fans, dampers, etc. gauge reading is continuous and unaffected by switch operation, even during loss of electrical power. Typical applications include air conditioning systems, clean rooms and fume exhaust systems.
- Pressure range from 0-3psi
 - 3-in-1 instrument allows the reduction of several instruments
 - 1% full-scale dead band provides quick response to pressure changes means no delay in switching
 - 1/8˝ female NPT process connection
 - 4" dial face, 5" OD x 8-1/4" size
 - Switch current rating of 10A at 28VDC, 10A at 120, 240VAC
 - Temperature limit range from 20 to 120°F (-6.67 to 48.9°C)
 - Set points are instantly adjusted with front knobs
 - Plastic enclosure, polycarbonate connection or terminal board
 - Gauge pointer and light shutter are mounted on helix and balancing counterweight
 
Technical Specifications
-
-6.67°C
Photohelic A3000 Series
3psi
48.9°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate