Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €390.160 |
5+ | €379.230 |
10+ | €354.550 |
20+ | €347.460 |
Price for:Each
Minimum: 1
Multiple: 1
€390.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAQH-20
Order Code4287310
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 99.9%
Air Velocity Range-
CO2 Range0ppm to 2000ppm
Product Range-
SVHCTo Be Advised
Product Overview
AQH-20 is a handheld indoor air quality meter reduces the number of instruments a contractor has to carry by measuring carbon dioxide concentration, air temperature, and humidity percentage in one device. A large backlit LCD shows all three parameters simultaneously. This product offers user selectable engineering units, maximum/minimum/average readings, a hold function, and an audible alarm. Typical applications include building commissioning and green house monitoring.
- Measures CO2: 0 to 2000PPM, temperature: 14 to 140°F(-10 to 60°C), relative humidity: 0.0 to 99.9%RH
- 4 digits for temperature/CO2 and 3 digits for humidity
- Powered by (4) 1.5V AA alkaline batteries, included, user replaceable
- Temperature limits: 32 to 122°F (0 to 50°C), humidity limits (non-condensing): 0 to 95%RH
- User configurable alarms for audible indication of hazardous conditions
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
0% to 99.9%
CO2 Range
0ppm to 2000ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816466