Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCLS2-W11RK1-019
Order Code4289340
Product RangeCLS2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €731.630 |
5+ | €711.120 |
10+ | €664.840 |
Price for:Each
Minimum: 1
Multiple: 1
€731.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCLS2-W11RK1-019
Order Code4289340
Product RangeCLS2 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection Type3/4" NPT Male
Operating Pressure Max365psi
Housing Material316 Stainless Steel
Switch OutputDPDT
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCLS2 Series
SVHCTo Be Advised
Product Overview
CLS2-W11RK1-019 is a series CL2 weatherproof capacitive level switch with 19" probe. The Series CLS2 capacitive level switch is a capacitive technology level switch which can be used for liquids, powders and bulk materials. It is offered with PVDF and 316 SS wetted material, weatherproof enclosure, DPDT output. Typical applications include sewage and wastewater, food and beverage, pharmaceuticals, sumps, boilers and steam generators, caustics and acids and reservoirs.
- No moving parts permitting for no jams, no wear, nothing to break, and no maintenance
- Impulse RF admittance measurement combined with an active guard
- Immune to external RF sources and minimal interference with radio communication
- Automatic calibration with no need to turn calibration pots
- Coat guard probe is not affected by sticky, dusty, or clingy materials
- Status indication via an ultra-high brightness external red LED switch status indicator
- Time delay prevents false alarms from material splashing, agitation
- Removable terminal block snaps in and out enabling easy wiring outside of the enclosure
- 3/4˝ male NPT process connection
Notes
Extension rods sold separately.
Technical Specifications
Level Switch Type
Level Switch
Process Connection Type
3/4" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
365psi
Switch Output
DPDT
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
CLS2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.063845