Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCXA-R2
Order Code4290412
Product RangeCXA Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.520 |
5+ | €15.050 |
10+ | €14.010 |
Price for:Each
Minimum: 1
Multiple: 1
€15.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCXA-R2
Order Code4290412
Product RangeCXA Series
Technical Datasheet
Product RangeCXA Series
SVHCTo Be Advised
Product Overview
CXA-R2 is a series CXA water pump pressure switch for controlling automatic water systems. This switch is very popular for use on water well pumps and pumping systems. The set point and dead-band are both easily adjustable via screws inside the cover. The series CXA’s simple design makes it a great switch for an installer at any skill level. Typical applications include electric water pumps, water system applications, well pumps and pumping systems.
- Range from 30 to 100psig (2.1 to 6.9bar)
- Approximately adjustable deadband 20-35psig (1.4-2.4bar), maximum pressure 179psig (12.3bar)
- Compatible liquids and gases
- General purpose enclosure rating
- DPST snap action, NO switch
- Screw terminal electrical connection
- 7/8˝ hole for 1/2˝ conduit hub
- 1/4˝ female NPT process connection
- Switch can be installed in any position
- Set point and deadband are both easily adjustable reducing time to install and operation
Technical Specifications
Product Range
CXA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874