Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €359.940 |
5+ | €349.850 |
10+ | €327.080 |
Product Information
Product Overview
DBLM3140 is a compact, 4-vane paddle, mini-bin dry bulk level monitor which provides reliable level sensing for dry bulk solids where mounting space is limited. It operates by using a 1 rpm synchronous motor to rotate a four vane, plastic paddle, and when material surrounds paddle and impedes rotation, the motor is de-energized and triggers a SPDT snap switch. It features compact, side mount control reports high, intermediate, and low level conditions, eliminating overflows, choking, clogs or empty vessels. It is unaffected by the dielectric constant of the sensed material, making it superior to a capacitance level switch for applications where the dielectric constant is too low, where there is more than one material being used in one vessel, and when material moisture content can change. Application includes mining, food and beverage, grain silos, hoppers.
- 220VAC power supply, dry bulk solids service
- Polycarbonate, NEMA 1 (IP10) enclosure rating
- 3A at 250VAC electrical rating
- 1.5W power consumption, 18 AWG, 12˝ leads wrapped in conduit
- Side mounting orientation
- Temperature limits range from -20 to 60°C
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate