Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDCT1022DC
Order Code4286052
Product RangeDCT1000DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €549.100 |
| 5+ | €533.710 |
| 10+ | €498.980 |
Price for:Each
Minimum: 1
Multiple: 1
€549.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT1022DC
Order Code4286052
Product RangeDCT1000DC Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs22
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT1000DC Series
SVHCTo Be Advised
Product Overview
DCT1022DC is a series DCT1000DC 22 channels dust collector timer controller. Relying on one timer board for on demand and continuous cleaning applications, the DCT1000DC eliminates external devices such as pressure switches, relays and timers. Typical applications include dust collection and pneumatic conveying.
- Power requirements of 10-30VDC
- Solenoid supply of 3A maximum per channel
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- On-time range from 10ms to 600ms, 10ms steps and on time accuracy of ±10ms
- Off time range from 1s to 255s, 1s steps
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Product Range
DCT1000DC Series
No. of Analogue Outputs
22
No. of Digital Outputs
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631