Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoEDPS-03-2-N
Order Code4290498
Product RangeEDPS Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.250 |
5+ | €53.710 |
10+ | €50.210 |
Price for:Each
Minimum: 1
Multiple: 1
€55.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoEDPS-03-2-N
Order Code4290498
Product RangeEDPS Series
Technical Datasheet
Product RangeEDPS Series
SVHCTo Be Advised
Product Overview
EDPS-03-2-N is a series EDPS HVAC differential pressure switch is designed for pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches water column and pascals allows changes to the switching pressure to be made without a pressure gage. Series EDPS models meet UL508 and are constructed of plenum rated plastics. The compact size, adjustment knob and low cost make the EDPS the perfect choice for HVAC applications. Typical applications include air filter and ventilator monitoring, industrial cooling circuits, fire-protection damper control, ventilation duct monitoring, fan heater overheating protection and heat exchanger frost protection.
- Pressure switch range from .20-2.00" water column
- With M20 connection, push-on screw terminals
- Single-pole double-throw (SPDT) switch type
- NEMA 13 (IP54) enclosure rating
- Vertically, with pressure connections pointing downwards mounting orientation
- ETL approved to UL508 and CSA C22.2#14 compliance
- Silicone diaphragm material
- PA 6.6 housing material and switch body
- Polystyrene cover
Technical Specifications
Product Range
EDPS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757