Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €393.410 |
| 5+ | €382.380 |
| 10+ | €357.490 |
Price for:Each
Minimum: 1
Multiple: 1
€393.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-HSS
Order Code4290517
Product RangeF7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body Material316 Stainless Steel
Process Connection Type1/2" NPT
Output Current140mA
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeF7 Series
SVHCTo Be Advised
Product Overview
F7-HSS is a series F7 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for high temp/pressure, corrosive applications
- 316SS float and stem
- Temperature limit 392°F (200°C)
- Pressure limit 300psig (20.7bar), 0.60 min specific gravity
- Electrical rating 30VA: 0.14A at 220VAC
- 22AWG 61cm wire leads
- 1/2" NPT (int/ext) mounting
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
316 Stainless Steel
Output Current
140mA
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
220VAC
Operating Temperature Max
200°C
SVHC
To Be Advised
Media Type
Liquid
Process Connection Type
1/2" NPT
Operating Pressure Max
300psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078