Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €382.930 |
| 5+ | €372.200 |
| 10+ | €347.980 |
Product Information
Product Overview
IPV-1 is an air hammer helps to smooth the flow and prevent accumulation inside of containers. It is often applied to a pipe or clean elbow in a tank filled with humidity or low specific gravity material. The IPV air hammer contains a powerful magnet inside the hammer. The hammer and magnet are tightly closed before activation. As the inlet air pressure gets higher than the force, this tightens the hammer and magnet. The hammer and magnet will separate and cause more strength for impact power. The spring will bring the hammer back to the initial position automatically after the impact. By doing this, the air pressure will be released and the strength of the air pressure will be delivered to the target impact container. It will help to smooth the flow and prevent accumulation inside and the container. It is used in bin vents, bag houses and dust collectors.
- Impulse of 0.225lbfs
- 1.71in3 air consumption per stroke
- Temperature limit of 212°F (100°C)
- Noise level range from 60 to 75dBA
- High strength aluminium housing
- Impact force and interval timing can be adjusted as needed
- Magnetic hammer stores magnetic strength to increase the piston’s impact power
- Includes muffler for exhaust port
- 1/4" BSPT female with 1/4" OD push to connect adapter
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate