Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLCT316-100
Order Code4286333
Product RangeLCT316 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €68.090 |
5+ | €66.180 |
10+ | €61.870 |
Price for:Each
Minimum: 1
Multiple: 1
€68.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoLCT316-100
Order Code4286333
Product RangeLCT316 Series
Technical Datasheet
Product RangeLCT316 Series
Timer FunctionsCountdown / Up
Time Min1s
Time Max999min
No. of Timing Ranges-
No. of Digits-
Timer OutputSPST-NO
Supply Voltage Max115VAC
Current Rating Nom16A
Connection / Termination-
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Product Overview
LCT316-100 is a series LCT316 count down digital timer. It provides accurate countdown timing for a variety of applications. The timer can be triggered remotely using the digital input terminals or locally via the set button. Time intervals can be set up to 999 minutes or seconds and an internal buzzer will sound when the time interval has expired. Typical applications include commercial cooking equipment and commercial dish washers and refrigeration equipment.
- Supply voltage of 115VAC
- 1 second to 999 minute field set time interval
- Audible alarm for status indication
- Digital input for start and reset
- LED shows time and operation
Technical Specifications
Product Range
LCT316 Series
Time Min
1s
No. of Timing Ranges
-
Timer Output
SPST-NO
Current Rating Nom
16A
Panel Cutout Height
-
SVHC
To Be Advised
Timer Functions
Countdown / Up
Time Max
999min
No. of Digits
-
Supply Voltage Max
115VAC
Connection / Termination
-
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437