Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €283.640 |
| 5+ | €275.690 |
| 10+ | €257.750 |
Product Information
Product Overview
MARK II 40-1 is a series Mark II moulded plastic manometer. The model 40 inclined gauge provides linear calibration and excellent resolution throughout its range. The model 40 is ideally suited for air velocity and air filter gauge applications. It also features convenient rapid shutoff pressure connections and integral overpressure safety traps. Typical applications include paint booths, air velocity measurement, and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gauges ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined type
- ±3% FS accuracy
- Temperature limits of 150°F (65°C)
- Range from .1-0-1.0 water column
- Red fluid, .826 SP. GR
Contents
Mark II manometer are two tubing connectors for 1/8˝ pipe or sheet metal ducts, two mounting screws, 1 ounce bottle of indicating fluid, red and green pointer flags and complete instructions, two 4-1/2´ lengths of clear plastic tubing, a plastic swing-out stand and levelling screw.
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate