Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMMF-10
Order Code4288368
Product RangeMini-Master MMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.040 |
5+ | €38.920 |
10+ | €36.390 |
Price for:Each
Minimum: 1
Multiple: 1
€40.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MMF-10 is a series MMF Mini-Master® 38mm scale compact flowmeter. Ideal for measuring small-volume Air. It features bezel type mounting that can be quickly installed from the front of the instrument panel. Typical applications include medical equipment, air samplers, pollution monitors, chemical injectors and cabinet purging.
- Flowmeter value range from 1-10SCFH air
- Low installation costs with easy mounting
- Long operation life with durable construction
- Precision moulding enables high repeatability
- White back on the flow tube allows for better visibility of the float increasing reading accuracy
- Side printed scale graduations allows for instantaneous flow reading saving time
- Compact bodies require minimal panel space freeing valuable space
- Temperature limit of 125°F (51°C) and accuracy of ±10% FS
- 1/4" OD for push on rubber or plastic tubing
- Connect to rigid tubing with double compression fitting
Technical Specifications
Flow Rate Min
1SCFH
Supply Voltage Min
-
Accuracy
10%
SVHC
To Be Advised
Pressure Max
50psi
Flow Rate Max
10SCFH
Supply Voltage Max
-
Product Range
Mini-Master MMF Series
Port Size
6.35mm
Technical Docs (1)
Legislation and Environmental
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate