Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,140.000 |
5+ | €1,108.000 |
10+ | €1,035.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MPCJR-485 is a series MPC JR pump controller with RS-485 Modbus® RTU serial communications. It provides versatile level control in a standard 1/4 DIN package. Designed for use with almost any style level transmitter the unit displays the present level and main set point value. Incorporated in the MPC JR is programmable level differential for on/off control of one or two pumps, valves, or other devices through two SPDT relays.
- Selectable pump alternation when used with two pumps to minimize pump wear
- Integral 24VDC power supply for transmitter
- User selectable security lock-out of programming and/or set points
- Optional process input retransmission as a current (4-20mA) or voltage (2-10VDC) analogue signal
- Analog output on pump “on” condition for activation of separate pump run time meters
- 7.5VA max power consumption
- Two 4-digit, 7 segment 0.56" high LED’s display
- Meets UL Type 4X (IP66) front panel rating
- 24VDC at 50mA, regulated loop power supply (isolated)
- Non-volatile memory backup (no batteries required)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.839146