Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMPR1-0
Order Code4287209
Product RangeMPR Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.830 |
5+ | €69.820 |
10+ | €65.270 |
Price for:Each
Minimum: 1
Multiple: 1
€71.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPR1-0
Order Code4287209
Product RangeMPR Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT, 1/8" NPT
Body Size-
Flow Rate24CFM
Operating Pressure Max5psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeMPR Series
SVHCTo Be Advised
Product Overview
MPR1-0 is a series MPR miniature pressure regulator is a compact unit that provides low cost, high performance pressure regulation of compressed air or air/water. The low torque, non-rising adjustment knob with locking capability provides easy and precise adjustment. Typical applications include any industrial application that requires water or air pressure regulations and low cost.
- Pressure range from 0-5PSI (Air model)
- Low cost and compact
- Self relieving air model
- Easy and precise adjustment
- Zinc body and acetal bonnet
- Temperature limits range from 0 to 150°F (-18 to 60°C)
- Two 1/4˝ female NPT; Two 1/8˝ female NPT gauge port (Inlet and outlet) gauge ports
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
5psi
Operating Pressure Min
0psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Pneumatic Connection
1/4" NPT, 1/8" NPT
Flow Rate
24CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-18°C
Product Range
MPR Series
Technical Docs (1)
Legislation and Environmental
Tariff No:84811005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate