Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €189.090 |
5+ | €183.790 |
10+ | €171.830 |
Product Information
Product Overview
MSX-W12-IN-LCD is a series MSX Magnesense® differential pressure transmitter combines the stability and versatility of the original Series MS2 Magnesense® II transmitter for use in building control applications. The MSX simplifies the ordering process to deliver the desired configuration, which reduces product setup time. The MSX transmitter can provide a linear pressure output or a linear velocity output with the square root extraction from the transmitter. Additional parameters have been included to expand the square root capability for calculating flow. Dual voltage and milliamp output signals can be used to provide both control and equipment output signal verification. Typical applications including filter monitoring in air handler units, building pressure in pharmaceutical /semiconductor clean rooms, duct static pressure in commercial buildings and air velocity/flow in VAV system.
- Wall mount, unidirectional
- Rotatable 180° LCD display
- Range 5 " water column
- Quick and easy wiring via the optional toolless terminal block
- Add safety to variety of applications with UL94 V-0 and plenum ratings
- Output signals of 4-20mA (2-wire), 0-10V or 0-5V selectable (3-wire)
- Response time is instantaneous (default) or 3s (selectable)
- Zero and span adjustments: digital push-button
- 1/2˝ NPS thread electrical entry
Technical Specifications
Differential
-
0Inch-H2O
5Inch-H2O
Tube
21mA
36VDC
-
-
70°C
To Be Advised
Current / Voltage
Differential
36VDC
-
Terminal Block
10VDC
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Analogue
-20°C
MSX Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate