Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoOLS-11
Order Code4289583
Product RangeOPTITROL OLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.000 |
5+ | €115.670 |
10+ | €108.140 |
Price for:Each
Minimum: 1
Multiple: 1
€119.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoOLS-11
Order Code4289583
Product RangeOPTITROL OLS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage DC Min10V
Supply Voltage DC Max28V
Output Current100mA
Product RangeOPTITROL OLS Series
SVHCTo Be Advised
Product Overview
OLS-11 is a series OLS Optitrol® optical level switch. It is a low cost, rugged optical level switch that indicates the presence or absence of liquid via infrared light that is reflected back through the prism lens. Typical applications include food and beverage systems, liquid holding tanks, hydraulic reservoirs, pharmaceutical systems, air conditioning systems and sumps.
- Polysulfone wetted material
- NPN open collector switch
- Voltage rating range from 10-28 VDC, current consumption of 35mA maximum
- 1/2˝ male NPT connection
- Provides rapid response while employing no moving parts for stable process control
- Bright red and green LED’s indicate the presence or absence of liquid for true, local indication
- Compact switch can be quickly mounted horizontally or vertically for each installation
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage DC Max
28V
Product Range
OPTITROL OLS Series
Supply Voltage DC Min
10V
Output Current
100mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718