Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.940 |
5+ | €154.480 |
10+ | €144.430 |
Price for:Each
Minimum: 1
Multiple: 1
€158.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
P2-12 is a series P2 flow switch which utilizes a piston-type design for pure water applications. It is used for pure water equipment, filter life monitoring applications.
- Actuation set point 0.25GPM (0.95LPM) for water
- Piston design incorporates a hermetically sealed SPST magnetic reed switch
- All wetted parts are FDA compliant
- PPE & PS (polyphenylene ether and polystyrene) housing and piston and 316 SS spring and stop pin
- Economical design
- Temperature limit range from 0 to 212°F (-18 to 100°C)
- Pressure limit of 150psig (10.3bar) at 70°F (21°C), 50psig (3.4bar) at 212°F (100°C)
- 22AWG, 45.7cm, PVC lead wires electrical connection
- 1/4" male NPT process connection
- Mounted in any position
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359