Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoPLS2-E-1-3.
Order Code4285738
Product RangePLS2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €447.160 |
5+ | €424.800 |
10+ | €402.450 |
Price for:Each
Minimum: 1
Multiple: 1
€447.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPLS2-E-1-3.
Order Code4285738
Product RangePLS2 Series
Technical Datasheet
Media Type-
Operating Pressure Max11.6psi
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangePLS2 Series
Technical Specifications
Media Type
-
Housing Material
304 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
24VDC
Operating Temperature Max
80°C
Operating Pressure Max
11.6psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
PLS2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938