Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,168.000 |
| 5+ | €1,135.000 |
| 10+ | €1,062.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,168.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PRV-1 is a series PRV pneumatic roller vibrator. It has a high vibration frequency feature that can prevent material jams in pipe delivery. It can also be applied for bridge-break or concrete injection operation conditions. The special aluminium body is equipped with a roller and ring with multi-nozzles. It is tightly closed by plastic side covers. Vibration is caused when the roller pushed by compressed air runs in a rotary motion to produce centrifugal force.
- 1/8" BSPT female with 1/4" OD push to connect adapter on PRV1
- Noise level range from 75-100dBA
- Supply pressure range from 29 to 87psi (2 to 6bar)
- Temperature limit range from 212°F (100°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155